ITW Switches 76-95 Series Push Button Switch, Momentary, Panel, 22.5 mm Cutout, SPDT, Clear LED, IP67, 250 V 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 box of 30 units)*

€1,654.08

(exc. VAT)

€2,034.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
30 - 30€55.136€1,654.08
60 - 120€53.482€1,604.46
150 - 270€52.379€1,571.37
300 +€50.726€1,521.78

*price indicative

RS Stock No.:
173-8591
Mfr. Part No.:
76-9511/4044
Manufacturer:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

22.5 mm

Series

76-95

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Clear

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact DC Voltage

250V

Contact AC Voltage

250V ac

Actuator Style

Round

Maximum Operating Temperature

105°C

Switch Configuration

On-Off

Standards/Approvals

CSA, UL

Switch Contact Current

10A

ITW 76-9511/4044 Vandal Resistant Push Button Switch


This 76-9511/4044 is a vandal resistant push button switch.

Features and Benefits


• Flush Button

• Stainless Steel

• Rear panel – 19mm button

• Solder terminals, single pole

• Momentary action push button switch - only makes electrical contact whilst held in that position, once you let go the switch returns it to the off position

10A Robust Switches


This 76-95 Series are vandal resistant, push button switches from ITW. Their design is extremely rugged, making them particularly suited to applications where vandal resistance is necessary. They can be used in numerous applications. Such as:-

• Vandal resistant requirements

• Military environments

• Industrial environments

• Process control

• Elevators

• Medical instrumentation

• Fishing vessels

• Earth moving equipment

• Railway carriage equipment

• External security door controls

Features and Benefits


• Vandal resistant – designed to withstand impacts of significant force.

• Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).

• Stainless steel body and buttons – resists corrosion, heat damage and chemical damage.

• Front or rear mount versions – both types designed to reduce the possibility of an object being forced behind the switch to lever it from its mounting.

• Momentary action push button switch - only makes electrical contact whilst held in that position, once you let go the switch returns it to the off position.

Supplied with

Mounting hardware

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy