ITW Switches H48M Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.56mm Cutout, SPDT, Blue LED, 250V

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-8597
Mfr. Part No.:
H48M-113B4044
Manufacturer:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.56mm

Series

H48M

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

10 A

Contact Material

Silver

Contact DC Voltage Rating

28V

Manufacturer Part No.

H48M-113B4044

Case Colour

Stainless Steel

Legend

Standby Symbol

Contact AC Voltage Rating

250V

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Terminal Type

Solder

COO (Country of Origin):
TW

ITW H48M Series Stainless Steel Indicator


The ITW H48M Series of rugged stainless steel electromechanical pushbuttons are offered in both momentary & latching operation. The H48M series also offers spot & ring illumination options, to accompany the standard plain actuator. The series provides a reliable and robust switch solution to a wide range of applications, such as security, food processing & medical installations.

The H48M series have been designed to easily mount into panels of a thickness range of 0.5 mm to 4.5 mm. Frontal sealing offers IP67 rating and is achieved by an o-ring fitted around the body.

Features and Benefits

Electro-mechanical operation.

Premium stainless steel constructed housing.

Momentary or latching operation.

Panel sealing up to IP67 rating.

Plain, centre spot & ring illumination options.

LED options available.

Typical Applications include:

External control equipment.

Industrial machinery.

Security equipment.

Medical equipment.

Food processing.

Mass transit and lift trucks.

Note

Switch not included, image for illustration purposes only and available separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy