Schurter MSM LA 22 Series Illuminated Push Button Switch, Latching, Panel, 22 mm Cutout, DPDT, Blue LED, IP40, 125 V dc

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 box of 10 units)*

€520.14

(exc. VAT)

€639.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10€52.014€520.14-
20 - 30€50.922€509.222%
40 - 90€49.361€493.615%
100 +€47.177€471.779%

*price indicative

RS Stock No.:
173-9662
Mfr. Part No.:
1241.6834.1124000
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Actuator Colour

Natural

Switch Operation

Latching

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

MSM LA 22

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Tab

LED Colour

Blue

IP Rating

IP40

Minimum Operating Temperature

-20°C

Actuator Style

Button

Contact AC Voltage

250V ac

Contact DC Voltage

125V dc

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS, IEC, CSA

Switch Contact Current

12A

COO (Country of Origin):
DE

Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)


Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)

IP64 sealed stainless steel housing and latching (push-on, push-off) actuator

Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state

Quick connect terminals

Long life - up to 150,000 mechanical operations

Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs

Switching status optically visible - illuminated viewing angle of 180°

Note

Point illuminated types require suitable series resistor; Ring illuminated types incorporate resistors for 24Vdc operation

Approvals

ENEC, UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy