C & K EP Series Miniature Push Button Switch, Momentary, PCB, SPDT, IP57, 28 V dc 120 V ac

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€9.58

(exc. VAT)

€11.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€9.58-
5 - 9€9.302%
10 - 24€9.015%
25 - 49€8.5310%
50 +€7.8617%

*price indicative

RS Stock No.:
174-5962
Distrelec Article No.:
302-59-745
Mfr. Part No.:
EP12SD1V3BE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Miniature Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

EP

Mount Type

PCB

Contact Configuration

SPDT

Terminal Type

Vertical Through Hole

IP Rating

IP57

Contact AC Voltage

120V ac

Minimum Operating Temperature

-30°C

Actuator Style

Plunger

Contact DC Voltage

28V dc

Switch Configuration

DPST, SPST, SPDT

Maximum Operating Temperature

85°C

Length

10.4mm

Standards/Approvals

UR, RoHS, CSA

Switch Contact Current

400mA

Single Pole Sub-miniature Waterproof


Momentary N/O SPST ( EP11 type ) and SPDT (EP12 type ) PCB mount pushbutton switches

Suitable for immersion washing and wave soldering

Gold contacts

Case Material; Glass Filled Nylon 6//6 (UL 94 V-0)

Dielectric Strength; 1000 Vrms

Insulation Resistance; 1000 MOhm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy