- RS Stock No.:
- 174-9006
- Mfr. Part No.:
- FPDR3D1422B1201
- Manufacturer:
- APEM
Temporarily out of stock - back order for despatch 08-10-2024, delivery within 2 working days
Added
Price Each
€38.47
(exc. VAT)
€47.32
(inc. VAT)
Units | Per unit |
1 - 9 | €38.47 |
10 - 49 | €37.41 |
50 - 99 | €36.38 |
100 - 249 | €35.43 |
250 + | €34.52 |
- RS Stock No.:
- 174-9006
- Mfr. Part No.:
- FPDR3D1422B1201
- Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
FP 30 mm series illuminated pushbutton switches feature a dia. 30 mm bushing and are available with fully-illuminated plunger or with laser-etched illuminated symbols. Snap-in and threaded bushing models available. These really visible products are ideal for applications including tractors, buses, trucks and automotive.
FP series Fully illuminated pushbutton switches - bushing Ø 30 mm - momentary or latching
Full actuator or symbol illumination
Snap-in and threaded bushing models
Large but lightweight
Pad printed or laser etched symbols
Snap-in and threaded bushing models
Large but lightweight
Pad printed or laser etched symbols
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 30mm |
Mounting Type | Panel Mount |
Push Button Colour | Black |
Contact Configuration | DPDT |
Voltage Rating | 12V dc |
Push Button Style | Round |
LED Colour | Green |
Contact Current Rating | 200 mA @ 12 V dc |
Contact Material | Silver |
Manufacturer Part No. | FPDR3D1422B1201 |
Case Colour | Black |
Legend | On |
Contact DC Voltage Rating | 12V |
Terminal Type | Solder Lug |