- RS Stock No.:
- 174-9022
- Mfr. Part No.:
- PBAR9AFB000MX
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 174-9022
- Mfr. Part No.:
- PBAR9AFB000MX
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
These switches are part of the PBA series including models with dia. 16, 19 or 22 mm bushing. Easy to clean metal surface, long life (50 million cycles), ring or dot illumination.
PBA series ATEX approved piezo switches
Easy to clean metal surface
Long life
Illuminated models
Long life
Illuminated models
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary, Spring Return |
Illuminated | No |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 24V ac/dc |
IP Rating | IP66 |
Contact Current Rating | 200 mA @ 6 V ac/dc, 50 mA @ 24 V ac/dc |
Contact AC Voltage Rating | 24V |
Manufacturer Part No. | PBAR9AFB000MX |
Case Colour | Silver |
Contact DC Voltage Rating | 24V |
Terminal Type | Flying Lead |