RS PRO Push Button Switch, Latching, Panel, 19.1 mm Cutout, SPST, IP67 125 V ac
- RS Stock No.:
- 175-8035
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-8035
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cutout Size | 19.1 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 125V ac | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 16A, 26A | |
| Standards/Approvals | cULus Recognised, EC18, EN18, UL 94 V-0, UL 94 V-2 | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cutout Size 19.1 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 125V ac | ||
Actuator Style Flat | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Switch Contact Current 16A, 26A | ||
Standards/Approvals cULus Recognised, EC18, EN18, UL 94 V-0, UL 94 V-2 | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- TW
High Current Anti-Vandal Pushbutton Switches (MW Series)
IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Push Button Switch Panel SPST, IP67 125 V ac
- RS PRO Push Button Switch Panel SPST 12 V dc 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO Push Button Switch Panel SPDT 12 V dc 250 V ac
- RS PRO Push Button Switch Panel 1 NC 12 V dc 250 V ac
- Schurter MSM 19 Series Illuminated Push Button Switch Panel SPST IP00
- Schurter MSM 22 Series Illuminated Push Button Switch Panel SPST RGB LED IP40
- RS PRO Push Button Switch Panel SPST 36 V dc 250 V ac
