RS PRO Illuminated Push Button Switch, Latching, Panel, 22.2 mm Cutout, SPST, White LED, IP67 250 V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
175-8202
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

22.2 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

White

Terminal Type

Quick Connect

IP Rating

IP67

Actuator Style

Flat

Minimum Operating Temperature

-25°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

85°C

Standards/Approvals

No

Switch Contact Current

26A

Legend

Power Symbol

High Current Anti-Vandal Pushbutton Switches (MW Series)


IP67 rated. Available in 19mm, 22mm, 25mm and high current.

The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.

The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links