RS PRO KPB22 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, Yellow LED, IP65, 36 V dc

Subtotal (1 tray of 20 units)*

€231.22

(exc. VAT)

€284.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +€11.561€231.22

*price indicative

RS Stock No.:
175-8296
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

Transparent

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22.2 mm

Series

KPB22

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder

LED Colour

Yellow

IP Rating

IP65

Contact DC Voltage

36V dc

Actuator Style

Flat

Minimum Operating Temperature

-35°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

70°C

Standards/Approvals

RS

Switch Contact Current

5 A

Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)


IP65 rated.

Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.

Applications


Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.

Related links

Recently viewed