RS PRO MW22 Series Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPST, IP67 250 V ac
- RS Stock No.:
- 175-8741
- Manufacturer:
- RS PRO
Subtotal (1 pack of 1 unit)*
€28.30
(exc. VAT)
€34.81
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack |
|---|---|
| 1 + | €28.30 |
*price indicative
- RS Stock No.:
- 175-8741
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22.2 mm | |
| Series | MW22 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Switch Contact Current | 26A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22.2 mm | ||
Series MW22 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flat | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Switch Contact Current 26A | ||
- COO (Country of Origin):
- TW
High Current Anti-Vandal Pushbutton Switches (MW Series)
IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO MW22 Series Push Button Switch Panel SPST, IP67 250 V ac
- RS PRO MW22 Series Push Button Switch Panel SPST, IP67 250 V ac
- RS PRO MW22 Series Push Button Switch Panel SPDT, IP67 250 V ac
- TE Connectivity AV22 Series Push Button Switch Panel SPST, IP67 250 V ac
- RS PRO Push Button Switch Panel SPST, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO MW22 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- TE Connectivity AV19 Series Push Button Switch Panel SPST, IP67 250 V ac
