RS PRO Push Button Switch, Momentary, Momentary, Panel, Panel Mount, 19.1 mm Cutout, SPST-NC, IP67, IP67, 36 V 250 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-9054
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Illuminated

No

Product Type

Push Button Switch

Switch Operation

Momentary, Momentary

Mount Type

Panel, Panel Mount

Panel Cutout Size

19.1 mm

Contact Configuration

SPST-NC

IP Rating

IP67, IP67

Contact DC Voltage

36 V

Contact AC Voltage

250 V ac

Actuator Colour

Silver

Actuator Style

Flat

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-35 °C

Standards/Approvals

cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2

Switch Contact Current

16 A, 26 A

Terminal Type

Quick Connect

COO (Country of Origin):
CN

High Current Anti-Vandal Pushbutton Switches (MW Series)


IP67 rated. Available in 19mm, 22mm, 25mm and high current.

The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.

The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power Symbol indicator and customer design options.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy