RS PRO Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, Green LED, IP65, 250 V 250 V ac
- RS Stock No.:
- 175-9059
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
€17.20
(exc. VAT)
€21.16
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 49 | €17.20 |
| 50 - 149 | €16.16 |
| 150 - 249 | €15.16 |
| 250 + | €14.45 |
*price indicative
- RS Stock No.:
- 175-9059
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Clear | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Actuator Style | Flat | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 3A, 5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Clear | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series RS PRO | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Actuator Style Flat | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 3A, 5A | ||
- COO (Country of Origin):
- CN
Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)
IP65 rated.
Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.
Applications
Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.
Related links
- RS PRO Illuminated Push Button Switch Panel DPDT IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPST IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, 250 V 250 V ac
