RS PRO MPB22 Series Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, IP67, 36 V 250 V

Subtotal (1 tray of 20 units)*

€405.56

(exc. VAT)

€498.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +€20.278€405.56

*price indicative

RS Stock No.:
175-9335
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

22.2 mm

Series

MPB22

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-20°C

Actuator Style

Flat

Contact DC Voltage

36V

Contact AC Voltage

250V

Maximum Operating Temperature

70°C

Standards/Approvals

RS

Switch Contact Current

5 A

COO (Country of Origin):
TW

Single Pole Double Throw Anti-Vandal Switches (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.

Along with other industrial type applications that require vandal resistance in a public setting.

With a wide variety of options, including illuminated, sealed and long life expectancy.

The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links