RS PRO MPB16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Green LED, IP67, 36 V dc
- RS Stock No.:
- 175-9621
- Manufacturer:
- RS PRO
Subtotal (1 pack of 1 unit)*
€17.33
(exc. VAT)
€21.32
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | €17.33 |
*price indicative
- RS Stock No.:
- 175-9621
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MPB16 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Wire | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RS | |
| Switch Contact Current | 2A | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MPB16 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Wire | ||
LED Colour Green | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RS | ||
Switch Contact Current 2A | ||
Legend Power Symbol | ||
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Red LED 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Green LED 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- Toggle Clamp | Spring Clamps
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
