RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16 mm Cutout, SPST, White LED, IP67, 36 V
- RS Stock No.:
- 175-9661
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-9661
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 16 mm | |
| Contact Configuration | SPST | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Contact DC Voltage | 36 V | |
| Legend | Power Symbol | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 2 A | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type Panel Mount | ||
Panel Cutout Size 16 mm | ||
Contact Configuration SPST | ||
LED Colour White | ||
IP Rating IP67 | ||
Contact DC Voltage 36 V | ||
Legend Power Symbol | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 2 A | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CN
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel Mount SPST IP67, 36 V
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V ac
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc 24 V ac
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67 250 V ac
