RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16 mm Cutout, SPST, Green, Red LED, IP67, 36 V
- RS Stock No.:
- 175-9675
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-9675
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 16 mm | |
| Contact Configuration | SPST | |
| LED Colour | Green, Red | |
| IP Rating | IP67 | |
| Contact DC Voltage | 36 V | |
| Legend | Power Symbol | |
| Switch Contact Current | 2 A | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Mount Type Panel Mount | ||
Panel Cutout Size 16 mm | ||
Contact Configuration SPST | ||
LED Colour Green, Red | ||
IP Rating IP67 | ||
Contact DC Voltage 36 V | ||
Legend Power Symbol | ||
Switch Contact Current 2 A | ||
Terminal Type Solder | ||
Anti-Vandal Pushbutton Switch [Lock] (MPB Series)
IP67 rated.
Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.
Offer a long life expectancy, and ring or power Symbol illumination.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel Mount SPST Red LED 36 V
- RS PRO Illuminated Push Button Switch Panel SPST Red LED 36 V
- RS PRO Illuminated Push Button Switch Panel SPST Red LED 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST Red LED 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST Red LED 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
