RS PRO Illuminated Push Button Switch, Latching, Panel, 22.2 mm Cutout, SPDT, Yellow LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 175-9697
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€22.69
(exc. VAT)
€27.91
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.69 |
*price indicative
- RS Stock No.:
- 175-9697
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 3A, 5A | |
| Standards/Approvals | cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series RS PRO | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 3A, 5A | ||
Standards/Approvals cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2 | ||
- COO (Country of Origin):
- CN
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
