RS PRO Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, Red LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 175-9729
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€27.49
(exc. VAT)
€33.81
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 13 November 2026
- Plus 40 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.49 |
*price indicative
- RS Stock No.:
- 175-9729
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPDT | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus Recognised, EC18, EN18, UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 3A, 5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPDT | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus Recognised, EC18, EN18, UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 3A, 5A | ||
- COO (Country of Origin):
- CN
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel DPDT IP67, 250 V
- RS PRO Illuminated Push Button Switch Panel DPDT IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
