RS PRO Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, Red LED, IP67, 250 V 250 V ac

Subtotal (1 unit)*

€21.70

(exc. VAT)

€26.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.70

*price indicative

RS Stock No.:
175-9730
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

RS PRO

Panel Cutout Size

22.2 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Actuator Style

Flat

Maximum Operating Temperature

70°C

Standards/Approvals

cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2

Switch Contact Current

3A, 5A

COO (Country of Origin):
CN

Single Pole Double Throw Anti-Vandal Switches (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.

Along with other industrial type applications that require vandal resistance in a public setting.

With a wide variety of options, including illuminated, sealed and long life expectancy.

The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy