RS PRO Illuminated Push Button Switch, Panel Mount, 25.2mm Cutout, SPDT, White LED, 250V ac, IP67
- RS Stock No.:
- 175-9752
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-9752
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 25.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Contact Current Rating | 3 A, 5 A | |
| Contact Material | Copper | |
| Contact AC Voltage Rating | 250V | |
| Case Colour | Natural | |
| Manufacturer Part No. | MPB25-A0F11E-124-JQ | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Illuminated Yes | ||
Panel Cut Out Diameter 25.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour White | ||
IP Rating IP67 | ||
Contact Current Rating 3 A, 5 A | ||
Contact Material Copper | ||
Contact AC Voltage Rating 250V | ||
Case Colour Natural | ||
Manufacturer Part No. MPB25-A0F11E-124-JQ | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 24 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250 V ac
