Siemens SIRIUS ACT 3SU11 Series Push Button Switch, Momentary, Front, 22 mm Cutout, SPST, 500 V dc 500 V ac
- RS Stock No.:
- 181-2846
- Mfr. Part No.:
- 3SU1100-0AB50-3BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€16.50
(exc. VAT)
€20.30
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €16.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 181-2846
- Mfr. Part No.:
- 3SU1100-0AB50-3BA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Switch | |
| Actuator Colour | Blue | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | SIRIUS ACT 3SU11 | |
| Mount Type | Front | |
| Contact Configuration | SPST | |
| Terminal Type | Spring Terminal | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 500V ac | |
| Contact DC Voltage | 500V dc | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 70°C | |
| Height | 40mm | |
| Standards/Approvals | IEC 60068-2-27DIN EN 61373IEC 60068-2-6 | |
| Width | 30mm | |
| Switch Contact Current | 10A | |
| Length | 49.5mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Switch | ||
Actuator Colour Blue | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series SIRIUS ACT 3SU11 | ||
Mount Type Front | ||
Contact Configuration SPST | ||
Terminal Type Spring Terminal | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 500V ac | ||
Contact DC Voltage 500V dc | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 70°C | ||
Height 40mm | ||
Standards/Approvals IEC 60068-2-27DIN EN 61373IEC 60068-2-6 | ||
Width 30mm | ||
Switch Contact Current 10A | ||
Length 49.5mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS ACT 3SU11 Series Push Button Switch Front SPST, 500 V dc 500 V ac
- Siemens SIRIUS ACT 3SU11 Series Push Button Switch Front SPDT, 500 V dc 500 V ac
- Siemens SIRIUS ACT 3SU11 Series Push Button Switch Plate SPST, 500 V dc 500 V ac
- Siemens SIRIUS ACT 3SU11 Series Push Button Switch Panel SPDT, 500 V dc 500 V ac
- Siemens SIRIUS ACT 3SU11 Series Push Button Switch Plate SPDT, 500 V dc 500 V ac
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Blue IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Blue IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Blue IP66 IP69K
