Omron A2W Series Illuminated Push Button Complete Unit, 24 mm Cutout, Green, Red, Yellow LED, IP65, 24 V
- RS Stock No.:
- 183-0067
- Distrelec Article No.:
- 304-10-406
- Mfr. Part No.:
- A2W-TB-WC1 EU1AB
- Manufacturer:
- Omron
Subtotal (1 unit)*
€186.29
(exc. VAT)
€229.14
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.29 |
*price indicative
- RS Stock No.:
- 183-0067
- Distrelec Article No.:
- 304-10-406
- Mfr. Part No.:
- A2W-TB-WC1 EU1AB
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Colour | Blue | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Series | A2W | |
| Panel Cutout Size | 24 mm | |
| Terminal Type | Wireless | |
| LED Colour | Green, Red, Yellow | |
| IP Rating | IP65 | |
| Contact DC Voltage | 24V | |
| Actuator Style | Mushroom | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 50mA | |
| Width | 42mm | |
| Height | 65mm | |
| Length | 42mm | |
| Standards/Approvals | EN 300 220-1/-2 EN 301 489-1/-3 IEC 623680-1 EN 62368-1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Colour Blue | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Series A2W | ||
Panel Cutout Size 24 mm | ||
Terminal Type Wireless | ||
LED Colour Green, Red, Yellow | ||
IP Rating IP65 | ||
Contact DC Voltage 24V | ||
Actuator Style Mushroom | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 50mA | ||
Width 42mm | ||
Height 65mm | ||
Length 42mm | ||
Standards/Approvals EN 300 220-1/-2 EN 301 489-1/-3 IEC 623680-1 EN 62368-1 | ||
- COO (Country of Origin):
- JP
Wireless switch using sub-GHz band Combines wireless reliability and ease-of-use in consideration of work environments
A Wireless Call Button without a Battery.
8 pushbuttons can be assigned to one receiver unit
Each receiver has 8 transistor outputs (one-shot operation)
A pushbutton can be assigned to multiple outputs of a receiver
Self generated power created by the button operation eliminates the need for a power supply or batteries
Wireless communication is confirmed with a coloured LED indicator on the pushbuttons
922.5MHz frequency band reduces interference, providing a better signal in locations with obstacles
A high-sensitivity magnetic-base antenna is an option when installing the receiver inside a control panel
Applications
Notifying ON/OFF information (i.e. Call a supervisor, missing item information, work completion notification)
Instructions to automated guided vehicles (i.e Instruction to stop or go)
Instructions for manned guided vehicles (i.e. Instructions for opening and closing shutters or doors of warehouses, fork-lifts)
Instructions to a machine (i.e. Stopping, opening and closing doors)
Related links
- Omron A2W Series Illuminated Push Button Complete Unit 24 mm Cutout Red IP65, 24 V
- Omron A2W Series Illuminated Push Button Complete Unit 34.4 mm Cutout Red IP65, 24 V
- Omron A2W Series Push Button Complete Unit Panel Green Yellow LED 24 V
- Omron A2W Series Illuminated Push Button Complete Unit Red IP65, 24 V
- Omron A2W Series Illuminated Push Button Complete Unit Green Yellow LED 24 V
- Omron A2W Series Illuminated Push Button Complete Unit Green Yellow LED 24 V dc
- Omron A2W Series Illuminated Push Button Complete Unit Green Yellow LED 24 V dc
- Omron A2W Series Illuminated Push Button Complete Unit Panel Green Yellow LED 24
