Allen Bradley 800T Series Push Button Switch, Panel, 30 mm Cutout, SPST, IP65, IP66, 600 V 600 V
- RS Stock No.:
- 183-4519
- Distrelec Article No.:
- 302-27-621
- Mfr. Part No.:
- 800T-FXT9D1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€164.26
(exc. VAT)
€202.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.26 |
*price indicative
- RS Stock No.:
- 183-4519
- Distrelec Article No.:
- 302-27-621
- Mfr. Part No.:
- 800T-FXT9D1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Push Button Switch | |
| Panel Cutout Size | 30 mm | |
| Series | 800T | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP65, IP66 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 600V | |
| Contact AC Voltage | 600V | |
| Maximum Operating Temperature | 131°C | |
| Standards/Approvals | EN/IEC 60947-5-5, EN ISO 13850, CCC, EN/IEC 60947-5-1, CSA, UL Listed, CE | |
| Switch Contact Current | 2.5A, 10A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Push Button Switch | ||
Panel Cutout Size 30 mm | ||
Series 800T | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw Clamp | ||
IP Rating IP65, IP66 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 600V | ||
Contact AC Voltage 600V | ||
Maximum Operating Temperature 131°C | ||
Standards/Approvals EN/IEC 60947-5-5, EN ISO 13850, CCC, EN/IEC 60947-5-1, CSA, UL Listed, CE | ||
Switch Contact Current 2.5A, 10A | ||
- COO (Country of Origin):
- US
30.5mm Type 4/13 2 Pos. PB-Non-Illum., Mushroom Hd (Push-Pull/Twist), Yellow, 1 NO
Related links
- Allen Bradley 800T Series Push Button Switch Panel SPST IP66, 600 V dc 600 V ac
- Allen Bradley 800T Series Push Button Switch Panel SPST, 600 V 600 V
- Allen Bradley 800T Series Push Button Switch 30 mm Cutout 600 V 600 V
- Allen Bradley 800T Series Push Button Switch Panel Mount SPDT, 600 V 600 V
- Allen Bradley 800T Series Illuminated Push Button Switch Panel SPST IP65
- Allen Bradley 800T Series Illuminated Push Button Switch 600 V dc 600 V ac
- Allen Bradley 800T Series Illuminated Push Button Switch Panel SPDT IP65
- Allen Bradley 800T Series Illuminated Push Button Switch Panel SPDT IP65 24
