Schneider Electric XB4 Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, Green LED 120 V

Subtotal (1 unit)*

€40.80

(exc. VAT)

€50.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.80

*price indicative

RS Stock No.:
185-3734
Mfr. Part No.:
XB4FW33G5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Actuator Colour

Green

Product Type

Push Button Switch

Illuminated

Yes

Series

XB4

Panel Cutout Size

30 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Actuator Style

Round

Contact AC Voltage

120V ac

Switch Configuration

1 NO/1 NC

Maximum Operating Temperature

70°C

Width

36.6 mm

Switch Contact Current

10 A

Height

47mm

Length

55mm

Standards/Approvals

CSA C22.2 No 14EN/IEC 60947-5-1EN/IEC 60947-5-4UL 508EN/IEC 60947-1JIS C8201-5-1CEJIS C8201-1

Legend

Blank

COO (Country of Origin):
FR

Schneider Electric XB4FW33G5


This flush mounted illuminated pushbutton is a part of the Harmony XB4 metallic range and is a complete product. It has a mounting diameter of 30.5 mm. The rated supply voltage is 120 V AC. Customized marking option through web customization tool in Schneider Electric website is available. The flush mount design of this pushbutton addresses the market demands for ergonomic and aesthetics. It has a plain lens and the source of light is a universal LED. The contact type is 1NO and 1NC slow break and the connection terminal is screw clamp. The operator mechanism is spring return. The shape of the head is round and green. The bezel is chromium plated and the fixing collar is zamak. The weight of this pushbutton is 132 grams, height is 47 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 12, 13, 4, and 4X, IK06, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, NEMA, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this pushbutton. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring. It is eco-friendly and complies with directives such as RoHS, WEEE, etc. related to environmental protection.

Operating temperature from -40°C –to 70°C

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance even in the most demanding environments

Attractive design, reinforced with the flush mounting kit

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all your applications

Applications

General purpose offer covering all segments and applications Industry

Machines and control panels in packaging, material handling, material working, pumping, etc.

Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Flush mounted green Ø30.5 illum pushbutton with LED 120V AC 1NO 1NC screw

Related links