Arcolectric (Bulgin) Ltd MP0045 Series Push Button Switch, Momentary, Panel, 16.2 mm Cutout, DPDT, IP67, 250 V 250 V ac
- RS Stock No.:
- 187-3320
- Distrelec Article No.:
- 304-31-847
- Mfr. Part No.:
- MP0045/3D0NN000S
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Subtotal (1 tray of 40 units)*
€1,241.08
(exc. VAT)
€1,526.52
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | €31.027 | €1,241.08 |
*price indicative
- RS Stock No.:
- 187-3320
- Distrelec Article No.:
- 304-31-847
- Mfr. Part No.:
- MP0045/3D0NN000S
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MP0045 | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Tag | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Switch Configuration | DPCO | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MP0045 | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Tag | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Switch Configuration DPCO | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Stainless Steel Double Pole Changeover Switches
16mm diameter
Solder Tag
Polished Stainless Steel body or Anodised versions
Choice of switch action depending on part code:
Part codes containing /1D0 or /3D0 - Momentary action
Part codes containing /1E0 or /3E0 - Latching action
Choice of profile depending on part code prefix:
MP0045/1 Low Profile
MP0045/3 Prominent Button
Related links
- Arcolectric (Bulgin) Ltd MP0045 Series Push Button Switch Panel DPDT 250 V 250 V ac
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Blue LED 250 V ac
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Green LED 250 V ac
- Bulgin MP0045 Series Push Button Switch Panel DPDT IP68 250 V ac
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Red LED 250 V ac
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT, Green
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
