Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, Plate, 22 mm Cutout Yellow, SPST, IP66, IP67,
- RS Stock No.:
- 193-3588
- Mfr. Part No.:
- 3SU1103-0AB30-1BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€34.24
(exc. VAT)
€42.12
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €34.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-3588
- Mfr. Part No.:
- 3SU1103-0AB30-1BA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Series | SIRIUS ACT 3SU11 | |
| Cutout Diameter | 22mm | |
| Mount Type | Plate | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Yellow | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 29.45mm | |
| Illumination Voltage | 110V | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, cULus, CE, UKCA, CCC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Series SIRIUS ACT 3SU11 | ||
Cutout Diameter 22mm | ||
Mount Type Plate | ||
Push Button Actuation Momentary | ||
Push Button Colour Yellow | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 29.45mm | ||
Illumination Voltage 110V | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, cULus, CE, UKCA, CCC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Yellow IP66
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Green IP66
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout White IP66
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Yellow IP66,
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Blue IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Yellow IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Yellow IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Clear IP66
