EAO 82 Series Illuminated Push Button Switch, Latching, Panel, 19 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V dc 240 V

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€31.45

(exc. VAT)

€38.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€31.45-
10 - 24€29.884%
25 - 49€28.319%
50 - 149€26.7115%
150 +€25.4719%

*price indicative

RS Stock No.:
200-4223
Mfr. Part No.:
82-5153.2123
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

19 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Plug-In

LED Colour

Blue

IP Rating

IP65, IP67

Actuator Style

Flat

Minimum Operating Temperature

-30°C

Contact AC Voltage

240V ac

Contact DC Voltage

240V dc

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CB, cUL, UL

Switch Contact Current

3A

Length

35.5mm

Legend

Blank

COO (Country of Origin):
CH
The EAO indicator actuator has a mounting cut out of 19mm and circular front dimension of 22mm. The actuator has a stainless steel lens with blue LED ring illumination. It has a solder 2.8 x 0.5 mm terminal and gold plated silver contact material.

Function: Illuminated Pushbutton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy