Schneider Electric XB4 Series Push Button Complete Unit, Through Hole, 22 mm Cutout Green, SPST, IP66, IP67
- RS Stock No.:
- 211-8455
- Mfr. Part No.:
- XB4BP381EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€94.16
(exc. VAT)
€115.82
(inc. VAT)
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | €94.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-8455
- Mfr. Part No.:
- XB4BP381EX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Cutout Diameter | 22mm | |
| Series | XB4 | |
| Mount Type | Through Hole | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Green | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67 | |
| Push Button Diameter | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61241-1, EN 50014, EN 50281-1-1, IEC 61241-0 | |
| Hazardous Area Certification | ATEX | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Body Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Cutout Diameter 22mm | ||
Series XB4 | ||
Mount Type Through Hole | ||
Push Button Actuation Spring Return | ||
Push Button Colour Green | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Shape Round | ||
Terminal Type Screw | ||
IP Rating IP66, IP67 | ||
Push Button Diameter 22mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61241-1, EN 50014, EN 50281-1-1, IEC 61241-0 | ||
Hazardous Area Certification ATEX | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Body Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric XB4 Series Push Button Complete Unit 22 mm Cutout Green IP66 IP69, IP69K
- Schneider Electric XB4 Series Push Button Complete Unit 22 mm Cutout Red IP66 IP69,
- Schneider Electric XB4 Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP65
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Green IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Green IP66 IP69K
- Schneider Electric Harmony XB4 Series Illuminated Push Button Complete Unit 22 mm Cutout Green
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Green IP66
- Schneider Electric XB4 Series Push Button Switch Panel 1 NC IP67
