Omron A22NZ Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Yellow LED, IP66, 30 V dc 24 V
- RS Stock No.:
- 215-5305
- Mfr. Part No.:
- A22NZ-BMM-TYA
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-5305
- Mfr. Part No.:
- A22NZ-BMM-TYA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Yellow | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | A22NZ | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Yellow | |
| Terminal Type | Quick Connect | |
| IP Rating | IP66 | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 24V ac | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, CSS, CE | |
| Switch Contact Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Yellow | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series A22NZ | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Yellow | ||
Terminal Type Quick Connect | ||
IP Rating IP66 | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Round | ||
Contact AC Voltage 24V ac | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, CSS, CE | ||
Switch Contact Current 10mA | ||
This Omron full guard push-button is Lighted type and transparent yellow in colour. It is used in combination with models of range A22N, that are not available as assembled switches.
It is made up of plastic
Related links
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A165 Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22N Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
