C & K D6 Series Illuminated Push Button Switch, Momentary, Through Hole, 11.4 mm Cutout, SPST, Amber LED, IP40, 35 V dc

Subtotal (1 tray of 2500 units)*

€2,272.50

(exc. VAT)

€2,795.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 402,500 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
2500 +€0.909€2,272.50

*price indicative

RS Stock No.:
218-3914
Mfr. Part No.:
D6RLAMF2LFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switch

Actuator Colour

White

Switch Operation

Momentary

Illuminated

Yes

Series

D6

Panel Cutout Size

11.4 mm

Mount Type

Through Hole

Contact Configuration

SPST

Terminal Type

PCB Pin

LED Colour

Amber

IP Rating

IP40

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Minimum Operating Temperature

-20°C

Actuator Style

Button

Switch Configuration

Momentary

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Switch Contact Current

10mA

COO (Country of Origin):
CN
The C & K D6 Series Momentary Key Switches with Positive/ smooth tactile feedback are found in Wide variety of colours & styles, with Non-Illuminated & Illuminated options. Our easy build-a-switch concept allows you to mix and match options to create the switch you need to your product design. The D6 is built to enable easy X, Y coding on a single side PCB. Typical Applications includes Video, Electronic games and Appliances.

RoHS compliant and compatible

High temperature

Illuminated versions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy