ABB CP4 Series Illuminated Push Button Complete Unit, Panel Yellow, SPST, IP20, IP66, IP67, IP69K
- RS Stock No.:
- 237-3092
- Mfr. Part No.:
- 1SFA619103R1313
- Manufacturer:
- ABB
Subtotal (1 unit)*
€16.83
(exc. VAT)
€20.70
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.83 |
*price indicative
- RS Stock No.:
- 237-3092
- Mfr. Part No.:
- 1SFA619103R1313
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Series | CP4 | |
| Push Button Actuation | Maintained | |
| Mount Type | Panel | |
| Push Button Colour | Yellow | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Screw | |
| Push Button Shape | Extended Round | |
| IP Rating | IP20, IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Illumination Voltage | 130V | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Body Material | Black Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Series CP4 | ||
Push Button Actuation Maintained | ||
Mount Type Panel | ||
Push Button Colour Yellow | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Screw | ||
Push Button Shape Extended Round | ||
IP Rating IP20, IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Illumination Voltage 130V | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Body Material Black Plastic | ||
- COO (Country of Origin):
- CN
ABB CP4 Series Push Button Switch, 130V Illumination Voltage, Yellow - 1SFA619103R1313
This push-button switch is an illuminated control device designed for panel mounting in industrial automation and electrical systems. It provides a maintained push action with a single-pole single-throw contact arrangement and is suited to environments where Visual signalling and rugged ingress protection are required.
Features and Benefits:
• Illuminated operation at 130V providing clear status indication
• Maintained actuation enabling stable on/off control for processes
• SPST contact offering straightforward circuit switching capability
• Screw terminals simplifying secure wiring connections
• IP67 IP69K environmental rating permitting washdown and dust protection
• Operating range from -25°C to 70°C supporting varied ambient conditions
• Maintained actuation enabling stable on/off control for processes
• SPST contact offering straightforward circuit switching capability
• Screw terminals simplifying secure wiring connections
• IP67 IP69K environmental rating permitting washdown and dust protection
• Operating range from -25°C to 70°C supporting varied ambient conditions
Applications
• Suitable for machine control panels requiring visible status indication
• Ideal for food-processing lines needing high-pressure washdown resistance
• Used for electrical control cubicles where Compact panel mounting is required
• Can be used for maintenance circuits requiring a maintained on/off selector
• Suitable for replacement of colourful operator controls in automation panels
• Ideal for food-processing lines needing high-pressure washdown resistance
• Used for electrical control cubicles where Compact panel mounting is required
• Can be used for maintenance circuits requiring a maintained on/off selector
• Suitable for replacement of colourful operator controls in automation panels
How is the device wired into a control circuit?
It uses screw-type terminals for a single-pole single-throw connection, allowing a simple in-line switching arrangement with standard stranded or solid conductors.
What material ensures durability of the actuator under frequent use?
The actuator is formed from a robust plastic compound designed to withstand repeated manual operation in industrial settings.
Can this switch be used where fluid ingress is a concern?
Yes, the units high ingress protection includes IP67 and IP69K ratings, permitting temporary immersion and high-pressure, high-temperature washdown applications.
What mounting method is required for installation?
It is intended for panel mounting, fitting into standard cut-outs and secured from the rear to provide a stable front-panel control element.
Related links
- ABB CP4 Series Illuminated Push Button Complete Unit 23 mm Cutout Yellow IP20 IP67, IP69K
- ABB CP4 Series Illuminated Push Button Complete Unit SPST IP66 IP69K
- ABB CP4 Series Illuminated Push Button Complete Unit 23 mm Cutout Red IP20 IP67, IP69K
- ABB CP4 Series Illuminated Push Button Complete Unit 23 mm Cutout Green IP20 IP67, IP69K
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Blue IP20
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Black IP20 IP67, IP69
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Blue IP20 IP67, IP69
- ABB CP4 Series Black Maintained Push Button Head IP20 IP67, IP69K