EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V dc 240
- RS Stock No.:
- 239-4938
- Distrelec Article No.:
- 302-46-098
- Mfr. Part No.:
- 82-6151.1A24.B001
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.26
(exc. VAT)
€55.67
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €45.26 |
| 10 + | €43.27 |
*price indicative
- RS Stock No.:
- 239-4938
- Distrelec Article No.:
- 302-46-098
- Mfr. Part No.:
- 82-6151.1A24.B001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.3 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 240V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CB, UL, cUL, CCC | |
| Legend | On-Off | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22.3 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 240V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Switch Contact Current 3A | ||
Standards/Approvals CB, UL, cUL, CCC | ||
Legend On-Off | ||
- COO (Country of Origin):
- CH
The EAO illuminated pushbutton with 22 mm diameter made with stainless steel 304. This is a 82 series silver colour flush mounted illuminated pushbutton. Illumination colour of this pushbutton is blue.
Vandal-resistant impact resistant to IK10
Front protection up to IP67
Gold contacts available for low voltages and currents
Optional illumination and laser markings
Excellent tactile feedback
Long service life more than 1 million cycles of operation
Stainless steel anodised aluminium or brass coloured switches
Typical application areas
Exposed public areas for e.g. ticketing and vending machines
Industrial machinery and factory equipment
Lifting and moving like elevators and people movers
Building management access control and security systems
Audio and video equipment
Medical equipment
Food industry
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
