TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel Mount, SPST - NO, Green LED, 50 V dc, 125V

Bulk discount available

Subtotal (1 bag of 25 units)*

€198.35

(exc. VAT)

€243.975

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25€7.934€198.35
50 - 75€7.387€184.68
100 - 225€7.275€181.88
250 - 475€7.18€179.50
500 +€6.974€174.35

*price indicative

RS Stock No.:
239-6396
Mfr. Part No.:
PB6B2FM2M1CAL06S500
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

(On)-Off

Illuminated

Yes

Series

PB6

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

50 V dc, 125V ac

LED Colour

Green

IP Rating

IP68

Push Button Material

Polyamide

Legend

Blank

Manufacturer Part No.

PB6B2FM2M1CAL06S500

COO (Country of Origin):
TW
The TE Connectivity’s PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in black colour (green LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.

It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in black colour with green LED
LED illumination technology for long-term reliability

Related links