TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel, 1 NO, White LED, IP68
- RS Stock No.:
- 239-6516
- Mfr. Part No.:
- PB6B2FM6M1CAL01S500
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€159.15
(exc. VAT)
€195.75
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | €6.366 | €159.15 |
| 50 - 75 | €5.926 | €148.15 |
| 100 - 225 | €5.837 | €145.93 |
| 250 - 475 | €5.76 | €144.00 |
| 500 + | €5.595 | €139.88 |
*price indicative
- RS Stock No.:
- 239-6516
- Mfr. Part No.:
- PB6B2FM6M1CAL01S500
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-Off | |
| Illuminated | Yes | |
| Series | PB6 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | White | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation (On)-Off | ||
Illuminated Yes | ||
Series PB6 | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour White | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in green colour (White LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in green colour with White LED
LED illumination technology for long-term reliability
Related links
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel White LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Green LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Red LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Yellow LED, IP68
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
