RS PRO Push Button Complete Unit, Panel, 23 mm Cutout Red, Green, 1 NO/1 NC, IP65
- RS Stock No.:
- 239-8187
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€48.15
(exc. VAT)
€59.22
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.15 |
*price indicative
- RS Stock No.:
- 239-8187
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Cutout Diameter | 23mm | |
| Series | RS PRO | |
| Push Button Actuation | Momentary | |
| Mount Type | Panel | |
| Push Button Colour | Red, Green | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Style | Square | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Illumination Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, UKCA, CE, EN | |
| Hazardous Area Certification | No | |
| Body Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Cutout Diameter 23mm | ||
Series RS PRO | ||
Push Button Actuation Momentary | ||
Mount Type Panel | ||
Push Button Colour Red, Green | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Style Square | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Illumination Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, UKCA, CE, EN | ||
Hazardous Area Certification No | ||
Body Material Chrome Plated Metal | ||
- COO (Country of Origin):
- IT
RS PRO Dual Push Button Complete Units
From the trusted brand RS PRO, a range of two-way pushbutton complete units that include 1NO + 1NC contact configurations with momentary push-button actuation. Upon inspection these 24V units include a red and green square push button with symbols, optional white LED pilot light, and frame protection.
RS PRO dual push-button complete units are mechanical devices that open or close electrical contacts. They are front panel mounted via a 22 mm cut-out and should be connected to a support base secured with screws. Our two-way push button units are commonly used in start/stop machine applications and guarantee high speed and ease of assembly, while maintaining excellent mechanical resistance.
Features and Benefits
White LED Pilot Light Variants
Applications
Why would you choose RS PRO Push Button Units?
RS PRO offer a comprehensive range of push button complete units which include non-illuminated and illuminated. Each unit is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Illuminated Push Button Complete Unit 23 mm Cutout Red 1 NO/1 NC, IP65
- RS PRO Illuminated Push Button Complete Unit 23 mm Cutout Red IP65
- RS PRO Push Button Complete Unit 23 mm Cutout Red IP65
- RS PRO Illuminated Push Button Complete Unit 23 mm Cutout Green 1 NO/1 NC, IP65
- RS PRO Illuminated Push Button Complete Unit 23 mm Cutout Green IP65
- RS PRO Push Button Complete Unit 23 mm Cutout Green IP65
- RS PRO Illuminated Push Button Complete Unit 23 mm Cutout Yellow IP65
- RS PRO Illuminated Push Button Complete Unit 23 mm Cutout White IP65
