RS PRO Push Button Switch, Panel, 23 mm Cutout Green, SPST, IP65

Subtotal (1 unit)*

€19.43

(exc. VAT)

€23.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.43

*price indicative

RS Stock No.:
239-8202
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Illuminated

No

Cutout Diameter

23mm

Series

RS PRO

Mount Type

Panel

Push Button Actuation

Momentary

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Terminal Type

Screw

IP Rating

IP65

Illumination Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA, EN, UL

Body Material

Thermoplastic

COO (Country of Origin):
IT

RS PRO Flush Push Button Complete Units


RS PRO is proud to introduce a new series of flush push buttons units. These round push buttons complete units are made from the highest quality materials and include a momentary actuation, contact block, and support base.

Upon inspection, the push button heads are flush, available in multiple colours, have a Chrome-Plated Zamak casing, contact blocks are available in 1NO & 1NC configurations and the support base mounts securely into panels up to 6mm thick eliminating movement in the mounting hole.

Push buttons units are mechanical devices designed to open or close electrical contacts. They are commonly used in start/stop machine applications. They are front panel mounted via a 22 mm cut-out and should be connected to a support base secured with screws.

Features and Benefits


  • Front panel mount

  • Flush push button head

  • Push button Actuation: Momentary

  • Colour: Black, Red, Blue, Green, Yellow available

  • Transparent protection cup available with specific versions

  • 24 VAC/VDC

  • Contact Configuration: 1NO, 1NO/1NC available

  • Support base

  • Connecting Terminals: Screw with captive cable clamp

  • Cut-out Diameter: 22.5 mm

  • Outer diameter: 30 mm

  • IP65 rating

  • Applications


  • Automotive

  • Building and Public Works

  • Industrial Controls

  • Control System

  • Lighting Controls

  • Medical Equipment

  • Why would you choose RS PRO Push Button Units?


    RS PRO offer a comprehensive range of push button complete units which include non-illuminated and illuminated. Each unit is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy