Nidec Components CFP2 Series Push Button Switch, (On)-On, PCB, DPDT
- RS Stock No.:
- 244-3361
- Mfr. Part No.:
- CFP2-2RC4-AW
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€257.60
(exc. VAT)
€316.80
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | €2.576 | €257.60 | - |
| 200 - 400 | €2.478 | €247.80 | 3% |
| 500 + | €2.403 | €240.30 | 6% |
*price indicative
- RS Stock No.:
- 244-3361
- Mfr. Part No.:
- CFP2-2RC4-AW
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | CFP2 | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Actuator Style | Square | |
| Length | 11.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series CFP2 | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Actuator Style Square | ||
Length 11.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CFP2 series ultra miniature push button switch for high density mounting which has straight terminal pins and an rotary actuator.
Washable
Independent detent mechanism ensures light operational feel
Clip contact mechanism for long term contact reliability
Gold plated contacts
Related links
- Nidec Components CFP2 Series Push Button Switch PCB, DPDT
- Nidec Components CFP2 Series Push Button Switch PCB, SPDT
- Nidec Components CFP2 Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components APE Series Push Button Switch PCB, DPDT
- Nidec Components FP Series Push Button Switch PCB DPDT, 28 V dc
- Alps Alpine SPUJ Series Push Button Switch PCB, DPDT
- Alps Alpine SPPJ3 Series Push Button Switch PCB 30 V dc
- Alps Alpine SPUJ Series Push Button Switch PCB 30 V dc
