EAO 82 Series Illuminated Illuminated Push Button, Momentary, Panel, 16 mm Cutout, SPDT, Red LED, IP65, IP67, 24 V dc 24

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.99

(exc. VAT)

€23.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 49 unit(s) shipping from 19 November 2026
  • Plus 48 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.99
10 - 99€18.53
100 +€16.75

*price indicative

RS Stock No.:
247-8760
Mfr. Part No.:
82-4151.1114
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Illuminated Push Button

Illuminated

Yes

Series

82

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Plug-In

LED Colour

Red

IP Rating

IP65, IP67

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Contact AC Voltage

24V ac

Actuator Style

Flat

Maximum Operating Temperature

70°C

Switch Configuration

Off-On

Length

18mm

Height

35.5mm

Switch Contact Current

3A

Standards/Approvals

cUL, CCC, CB, UL

Width

16mm

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy