EAO 82 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, White LED, IP65, IP67, 240 V dc 240 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.04

(exc. VAT)

€25.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€21.04
10 - 99€20.53
100 +€18.56

*price indicative

RS Stock No.:
247-8776
Distrelec Article No.:
303-16-209
Mfr. Part No.:
82-4152.1000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

16 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

White

IP Rating

IP65, IP67

Actuator Style

Curved Dome

Contact AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Contact DC Voltage

240V dc

Maximum Operating Temperature

70°C

Switch Configuration

Off-On

Standards/Approvals

CB, CCC, cUL, UL

Width

16mm

Switch Contact Current

3A

Length

18mm

Height

39.5mm

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy