EAO 82 Series Push Button Switch, Latching, Panel, 16 mm Cutout, SPDT, White LED, IP65, IP67, 240 V dc 240 V ac
- RS Stock No.:
- 247-8808
- Distrelec Article No.:
- 303-16-239
- Mfr. Part No.:
- 82-4162.2000.B001
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€25.89
(exc. VAT)
€31.84
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €25.89 | - |
| 10 - 99 | €25.28 | 2% |
| 100 + | €22.85 | 11% |
*price indicative
- RS Stock No.:
- 247-8808
- Distrelec Article No.:
- 303-16-239
- Mfr. Part No.:
- 82-4162.2000.B001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| LED Colour | White | |
| IP Rating | IP65, IP67 | |
| Contact DC Voltage | 240V dc | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Curved Dome | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Off-On | |
| Switch Contact Current | 3A | |
| Width | 16mm | |
| Standards/Approvals | UL, CCC, cUL, CB | |
| Height | 40.8mm | |
| Length | 18mm | |
| Legend | On-Off | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
LED Colour White | ||
IP Rating IP65, IP67 | ||
Contact DC Voltage 240V dc | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Curved Dome | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Off-On | ||
Switch Contact Current 3A | ||
Width 16mm | ||
Standards/Approvals UL, CCC, cUL, CB | ||
Height 40.8mm | ||
Length 18mm | ||
Legend On-Off | ||
- COO (Country of Origin):
- CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.
Silver contacts
CB, CCC, C UL, and UL approved
Related links
- EAO 82 Series Push Button Switch Panel SPDT IP65 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP65 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
