EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, Blue LED, 12V,
- RS Stock No.:
- 247-8826
- Distrelec Article No.:
- 303-16-254
- Mfr. Part No.:
- 82-4551.2123
- Manufacturer:
- EAO
Bulk discount available
Subtotal (1 unit)*
€18.80
(exc. VAT)
€23.12
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 22 December 2025
- Plus 54 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.80 |
| 10 - 99 | €18.35 |
| 100 + | €16.58 |
*price indicative
- RS Stock No.:
- 247-8826
- Distrelec Article No.:
- 303-16-254
- Mfr. Part No.:
- 82-4551.2123
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Series | 82 | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 12V | |
| LED Colour | Blue | |
| IP Rating | IP65, IP67 | |
| Push Button Material | Aluminium | |
| Contact Current Rating | 3A | |
| Contact Material | Silver Alloy | |
| Manufacturer Part No. | 82-4551.2123 | |
| Contact DC Voltage Rating | 12V | |
| Case Colour | Silver | |
| Contact AC Voltage Rating | 12V | |
| Terminal Type | Plug In, Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -30°C to +70°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Series 82 | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 12V | ||
LED Colour Blue | ||
IP Rating IP65, IP67 | ||
Push Button Material Aluminium | ||
Contact Current Rating 3A | ||
Contact Material Silver Alloy | ||
Manufacturer Part No. 82-4551.2123 | ||
Contact DC Voltage Rating 12V | ||
Case Colour Silver | ||
Contact AC Voltage Rating 12V | ||
Terminal Type Plug In, Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -30°C to +70°C | ||
- COO (Country of Origin):
- CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.
Silver contacts
CB, CCC, C UL, and UL approved
CB, CCC, C UL, and UL approved
Related links
- EAO 82 Series Illuminated Illuminated Push Button Switch Panel Mount SPDT 12V,
- EAO 82 Series Illuminated Illuminated Push Button Switch Panel Mount SPDT 12V,
- EAO 82 Series Illuminated Push Button Switch Panel Mount SPDT 12V IP67
- EAO 82 Series Illuminated Illuminated Push Button Switch Panel Mount SPDT 12V
- EAO 82 Series Illuminated Illuminated Push Button Switch Panel Mount SPDT 12V,
- EAO 82 Series Illuminated Illuminated Push Button Switch Panel Mount SPDT 240V,
- EAO 82 Series Illuminated Push Button Switch Panel Mount SPDT 24V ac/dc IP67
- EAO 82 Series Illuminated Illuminated Push Button Switch Panel Mount SPDT 12V
