EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 16 mm Cutout, SPDT, Red LED, IP65, IP67, 12 V dc 12

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.32

(exc. VAT)

€28.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€23.32
10 - 99€22.77
100 +€20.56

*price indicative

RS Stock No.:
247-8837
Distrelec Article No.:
303-16-265
Mfr. Part No.:
82-4552.2113
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Latching

Product Type

Illuminated Push Button

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

16 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Screw

IP Rating

IP65, IP67

Actuator Style

Flat

Contact AC Voltage

12V ac

Minimum Operating Temperature

-30°C

Contact DC Voltage

12V dc

Switch Configuration

Off-On

Maximum Operating Temperature

70°C

Standards/Approvals

UL, cUL, CCC, CB

Switch Contact Current

3A

Width

16mm

Height

39.5mm

Length

18mm

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy