EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 16 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.32

(exc. VAT)

€28.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€23.32
10 - 99€22.77
100 +€20.56

*price indicative

RS Stock No.:
247-8840
Distrelec Article No.:
303-16-268
Mfr. Part No.:
82-4552.2124
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Latching

Product Type

Illuminated Push Button

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

16 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Screw

IP Rating

IP65, IP67

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Contact AC Voltage

240V ac

Actuator Style

Flat

Switch Configuration

Off-On

Maximum Operating Temperature

70°C

Length

18mm

Height

39.5mm

Switch Contact Current

3A

Standards/Approvals

UL, CB, CCC, cUL

Width

16mm

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy