EAO 82 Series Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, IP65, IP67, 240 V dc 240 V ac

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€26.74

(exc. VAT)

€32.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€26.74-
10 - 99€26.142%
100 +€23.5811%

*price indicative

RS Stock No.:
247-8876
Distrelec Article No.:
303-16-301
Mfr. Part No.:
82-5152.1000.B001
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

19 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

IP Rating

IP65, IP67

Contact AC Voltage

240V ac

Actuator Style

Curved Dome

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Switch Configuration

Off-On

Maximum Operating Temperature

70°C

Length

22mm

Switch Contact Current

3A

Width

19mm

Standards/Approvals

UL, cUL, CCC, CB

Height

39.5mm

Legend

On-Off

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy