EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 19 mm Cutout, SPDT, Green LED, IP65, IP67, 240 V dc

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€29.04

(exc. VAT)

€35.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€29.04-
10 - 99€28.322%
100 +€25.5911%

*price indicative

RS Stock No.:
247-8915
Distrelec Article No.:
303-16-338
Mfr. Part No.:
82-5152.2133.B001
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Illuminated Push Button

Switch Operation

Latching

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

19 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Screw

IP Rating

IP65, IP67

Actuator Style

Flat

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Switch Configuration

Off-On

Width

19mm

Switch Contact Current

3A

Height

39.5mm

Standards/Approvals

CB, CCC, cUL, UL

Length

22mm

Legend

On-Off

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy