EAO 82 Series Illuminated Illuminated Push Button, Momentary, Panel, 19 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V dc
- RS Stock No.:
- 247-8956
- Distrelec Article No.:
- 303-16-376
- Mfr. Part No.:
- 82-5552.1124
- Manufacturer:
- EAO
Bulk discount available
Subtotal (1 unit)*
€24.00
(exc. VAT)
€29.52
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €24.00 |
| 10 - 99 | €23.44 |
| 100 + | €21.17 |
*price indicative
- RS Stock No.:
- 247-8956
- Distrelec Article No.:
- 303-16-376
- Mfr. Part No.:
- 82-5552.1124
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Illuminated Push Button | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| LED Colour | Blue | |
| IP Rating | IP65, IP67 | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 240V dc | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Flat | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Length | 22mm | |
| Height | 39.5mm | |
| Width | 19 mm | |
| Switch Contact Current | 3 A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Illuminated Push Button | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
LED Colour Blue | ||
IP Rating IP65, IP67 | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 240V dc | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Flat | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Length 22mm | ||
Height 39.5mm | ||
Width 19 mm | ||
Switch Contact Current 3 A | ||
- COO (Country of Origin):
- CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.
Silver contacts
CB, CCC, C UL, and UL approved
Related links
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V 240
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V 240
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP67 240 V 240
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V 240
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V 240
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT Red LED IP67, 240
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT Green LED IP67, 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 240 V
