EAO 82 Series Illuminated Illuminated Push Button, Momentary, Panel, 22.3 mm Cutout, SPDT, Green, Red LED, IP65, IP67,

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€25.94

(exc. VAT)

€31.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€25.94-
10 - 99€25.322%
100 +€22.8911%

*price indicative

RS Stock No.:
247-8989
Distrelec Article No.:
303-16-405
Mfr. Part No.:
82-6151.11A4
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Illuminated Push Button

Illuminated

Yes

Panel Cutout Size

22.3 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Green, Red

Terminal Type

Plug-In

IP Rating

IP65, IP67

Contact AC Voltage

240V ac

Actuator Style

Flat

Minimum Operating Temperature

-30°C

Contact DC Voltage

240V dc

Switch Configuration

Off-On

Maximum Operating Temperature

70°C

Height

35.5mm

Switch Contact Current

3A

Standards/Approvals

cUL, CCC, UL, CB

Length

25mm

Width

22mm

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy