ITW Switches Push Button Switch Green
- RS Stock No.:
- 248-4972
- Mfr. Part No.:
- 59-900069
- Manufacturer:
- ITW Switches
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.43
(exc. VAT)
€6.68
(inc. VAT)
- RS Stock No.:
- 248-4972
- Mfr. Part No.:
- 59-900069
- Manufacturer:
- ITW Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
- COO (Country of Origin):
- TW
Related links
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
- ITW Switches Push Button Switch Green
- ITW Switches Push Button Switch, 22 mm Cutout Green
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel SPST
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V
- ITW Switches Push Button Switch Orange
- ITW Switches 59 Series Miniature Push Button Switch 14 mm Cutout Green IP67
- ITW Switches 59 Series Miniature Push Button Switch 14 mm Cutout Red IP67

