ITW Switches, 19 mm Cutout
- RS Stock No.:
- 248-4982
- Mfr. Part No.:
- 76-5910G
- Manufacturer:
- ITW Switches
Image representative of range
Subtotal (1 pack of 200 units)*
€3,620.06
(exc. VAT)
€4,452.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,620.06 | €18.10 |
*price indicative
- RS Stock No.:
- 248-4982
- Mfr. Part No.:
- 76-5910G
- Manufacturer:
- ITW Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Cutout Diameter | 19mm | |
| Push Button Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Cutout Diameter 19mm | ||
Push Button Material Stainless Steel | ||
Related links
- 19MM STAINLESS STEEL VANDAL RESISTANT PU
- Ruland Collar Clamp Screw OD 103mm Stainless Steel
- Ruland Collar Clamp Screw OD 78mm Stainless Steel
- Ruland Collar Clamp Screw OD 78mm Stainless Steel
- Ruland Collar Clamp Screw OD 88mm Stainless Steel
- Ruland Collar Clamp Screw OD 73mm Stainless Steel
- Ruland Collar Clamp Screw OD 98mm Stainless Steel
- Huco Shaft Collar Clamp Screw OD 78mm Stainless Steel
