ITW Switches Push Button Switch, 19 mm Cutout
- RS Stock No.:
- 248-4983
- Mfr. Part No.:
- 76-5910R
- Manufacturer:
- ITW Switches
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€45.64
(exc. VAT)
€56.14
(inc. VAT)
- RS Stock No.:
- 248-4983
- Mfr. Part No.:
- 76-5910R
- Manufacturer:
- ITW Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 19mm | |
| Push Button Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Cutout Diameter 19mm | ||
Push Button Material Stainless Steel | ||
Related links
- ITW Switches Push Button Switch, 19 mm Cutout
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches Push Button Switch, 22 mm Cutout Red
- ITW Switches Push Button Switch, 22 mm Cutout Green
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches 76-95 Series Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- ITW Switches 76-95 Series Push Button Switch Panel SPDT 250 V 250 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240

